
RNC60H1004FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC60H1004FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H1004FSB14 |
Description | RES 1M OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1004FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.76000 | kr.194.76 |
| 10 | kr.136.51900 | kr.1,365.19 |
| 25 | kr.120.76440 | kr.3,019.11 |
| 50 | kr.110.90560 | kr.5,545.28 |
| 100 | kr.102.52860 | kr.10,252.86 |
| Unit Price without VAT: | kr.194.76000 |
|---|---|
| Unit Price with VAT: | kr.243.45000 |

