RNC60H1003FSRE7201 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 259
Unit Price: kr.90.60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 734
Unit Price: kr.14.65000
Datasheet
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1003FSRE7201

DigiKey Part Number
541-RNC60H1003FSRE7201TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H1003FSRE7201
Description
RES 100K OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC60H1003FSB14Vishay Dale259RNC60H1003FSB14-NDkr.90.60000Parametric Equivalent
RNC60H1003FSRE6Vishay Dale734541-RNC60H1003FSRE6CT-NDkr.14.65000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes