
RNC60H1000FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC60H1000FSRE6TR-ND - Tape & Reel (TR) 541-RNC60H1000FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H1000FSRE6 |
Description | RES 100 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1000FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.59000 | kr.14.59 |
| 10 | kr.9.70200 | kr.97.02 |
| 25 | kr.8.37360 | kr.209.34 |
| 50 | kr.7.54040 | kr.377.02 |
| 100 | kr.6.83140 | kr.683.14 |
| 250 | kr.6.05464 | kr.1,513.66 |
| 500 | kr.5.56852 | kr.2,784.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.25856 | kr.5,258.56 |
| 2.000 | kr.4.90074 | kr.9,801.48 |
| 3.000 | kr.4.71695 | kr.14,150.85 |
| 5.000 | kr.4.50904 | kr.22,545.20 |
| 7.000 | kr.4.38518 | kr.30,696.26 |
| 10.000 | kr.4.26419 | kr.42,641.90 |
| 12.000 | kr.4.20618 | kr.50,474.16 |
| Unit Price without VAT: | kr.14.59000 |
|---|---|
| Unit Price with VAT: | kr.18.23750 |

