Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K8660FSBSL | |
|---|---|
DigiKey Part Number | RNC55K8660FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K8660FSBSL |
Description | RES 866 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K8660FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K8660FMB14 | Vishay Dale | 0 | RNC55K8660FMB14-ND | kr.10.18413 | Direct |
| RNC55K8660FRB14 | Vishay Dale | 0 | RNC55K8660FRB14-ND | kr.10.18413 | Direct |
| RNC55H8660BRB14 | Vishay Dale | 0 | RNC55H8660BRB14-ND | kr.43.60020 | Upgrade |
| RNC55H8660FPB14 | Vishay Dale | 0 | RNC55H8660FPB14-ND | kr.18.04930 | Upgrade |
| RNC55H8660FRB14 | Vishay Dale | 0 | RNC55H8660FRB14-ND | kr.18.04930 | Upgrade |



