Parametric Equivalent
Parametric Equivalent

RNC55K6341DMRSL | |
|---|---|
DigiKey Part Number | 541-RNC55K6341DMRSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K6341DMRSL |
Description | RES 6.34K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K6341DMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K6341DMB14 | Vishay Dale | 0 | 541-RNC55K6341DMB14-ND | kr.19.42151 | Parametric Equivalent |
| RNC55K6341DMBSL | Vishay Dale | 0 | 541-RNC55K6341DMBSLTR-ND | kr.21.20489 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.20489 | kr.21,204.89 |
| Unit Price without VAT: | kr.21.20489 |
|---|---|
| Unit Price with VAT: | kr.26.50611 |


