Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K5233FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC55K5233FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K5233FRB14 |
Description | RES 523K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K5233FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5233FRB14 | Vishay Dale | 0 | RNC55H5233FRB14-ND | kr.26.25010 | Parametric Equivalent |
| RNC55H5233FRBSL | Vishay Dale | 0 | RNC55H5233FRBSL-ND | kr.28.52240 | Parametric Equivalent |
| RNC55H5233FRRE5 | Vishay Dale | 0 | 541-RNC55H5233FRRE5TR-ND | kr.9.06226 | Parametric Equivalent |
| RNC55H5233FRRSL | Vishay Dale | 0 | RNC55H5233FRRSL-ND | kr.28.52240 | Parametric Equivalent |
| RNC55K5233FRBSL | Vishay Dale | 0 | RNC55K5233FRBSL-ND | kr.17.70718 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.89723 | kr.15,897.23 |
| Unit Price without VAT: | kr.15.89723 |
|---|---|
| Unit Price with VAT: | kr.19.87154 |


