Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K5491DSBSL | |
|---|---|
DigiKey Part Number | 541-RNC55K5491DSBSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K5491DSBSL |
Description | RES 5.49K OHM 0.5% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K5491DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H5491DSB14 | Vishay Dale | 0 | RNR55H5491DSB14-ND | kr.42.56420 | Parametric Equivalent |
| RNR55H5491DSBSL | Vishay Dale | 0 | RNR55H5491DSBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNR55H5491DSRSL | Vishay Dale | 0 | RNR55H5491DSRSL-ND | kr.46.32130 | Parametric Equivalent |


