RNC55K2613DMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.38460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.20489
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.20489
Datasheet
261 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K2613DMB14

DigiKey Part Number
541-RNC55K2613DMB14-ND
Manufacturer
Manufacturer Product Number
RNC55K2613DMB14
Description
RES 261K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
261 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K2613DMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2613DMB14Vishay Dale0RNC55H2613DMB14-NDkr.36.38460Parametric Equivalent
RNC55K2613DMBSLVishay Dale0541-RNC55K2613DMBSL-NDkr.21.20489Parametric Equivalent
RNC55K2613DMRSLVishay Dale0541-RNC55K2613DMRSLTR-NDkr.21.20489Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.19.42151kr.19,421.51
Unit Price without VAT:kr.19.42151
Unit Price with VAT:kr.24.27689