RNC55K2153FSRE5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 88
Unit Price: kr.58.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.70937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.74516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.01251
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.63625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.39027
Datasheet
215 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K2153FSRE5

DigiKey Part Number
541-RNC55K2153FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K2153FSRE5
Description
RES 215K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
215 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K2153FSRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2153FSB14Vishay Dale88541-RNC55H2153FSB14-NDkr.58.71000Parametric Equivalent
RNC55H2153FSR3665Vishay Dale0541-RNC55H2153FSR3665TR-NDkr.8.70937Parametric Equivalent
RNC55H2153FSRE565Vishay Dale0541-RNC55H2153FSRE565TR-NDkr.10.74516Parametric Equivalent
RNC55H2153FSRE665Vishay Dale0541-RNC55H2153FSRE665TR-NDkr.10.01251Parametric Equivalent
RNC55H2153FSRE765Vishay Dale0541-RNC55H2153FSRE765TR-NDkr.9.63625Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes