Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K2004FPRSL | |
|---|---|
DigiKey Part Number | RNC55K2004FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K2004FPRSL |
Description | RES 2M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K2004FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K2004FRRSL | Vishay Dale | 0 | RNC55K2004FRRSL-ND | kr.80.76600 | Direct |
| RNC55K2004FSRE6 | Vishay Dale | 0 | RNC55K2004FSRE6-ND | kr.0.00000 | Direct |
| RNC55H2004BSB14 | Vishay Dale | 0 | RNC55H2004BSB14-ND | kr.0.00000 | Upgrade |
| RNC55H2004BSBSL | Vishay Dale | 0 | RNC55H2004BSBSL-ND | kr.0.00000 | Upgrade |
| RNC55H2004BSRE6 | Vishay Dale | 0 | RNC55H2004BSRE6-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.80.76600 | kr.80,766.00 |
| Unit Price without VAT: | kr.80.76600 |
|---|---|
| Unit Price with VAT: | kr.100.95750 |


