RNC55J9533FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.67300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.44.44660
Datasheet
953 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J9533FRRSL

DigiKey Part Number
RNC55J9533FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J9533FRRSL
Description
RES 953K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
953 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J9533FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J9533FSR36Vishay Dale0RNC55J9533FSR36-NDkr.0.00000Direct
RNC55J9533BSRSLVishay Dale0RNC55J9533BSRSL-NDkr.0.00000Upgrade
RNC55J9533FRB14Vishay Dale0RNC55J9533FRB14-NDkr.40.67300Parametric Equivalent
RNC55J9533FRBSLVishay Dale0RNC55J9533FRBSL-NDkr.44.44660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.44.44660kr.4,444.66
Manufacturers Standard Package
Unit Price without VAT:kr.44.44660
Unit Price with VAT:kr.55.55825