
RNC55J9093BSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55J9093BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J9093BSB14 |
Description | RES 909K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 909 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J9093BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.88000 | kr.114.88 |
| 10 | kr.80.91700 | kr.809.17 |
| Unit Price without VAT: | kr.114.88000 |
|---|---|
| Unit Price with VAT: | kr.143.60000 |

