RNC55J9040BPRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.08050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.21809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.21809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.94430
Datasheet
904 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J9040BPRE7

DigiKey Part Number
541-RNC55J9040BPRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J9040BPRE7
Description
RES 904 OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
904 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J9040BPRE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J9040BPR36Vishay Dale0RNC55J9040BPR36-NDkr.21.08050Parametric Equivalent
RNC55J9040BPRE5Vishay Dale0541-RNC55J9040BPRE5TR-NDkr.23.21809Parametric Equivalent
RNC55J9040BPRE6Vishay Dale0RNC55J9040BPRE6-NDkr.23.21809Parametric Equivalent
RNC55J9040BPRE8Vishay Dale0541-RNC55J9040BPRE8TR-NDkr.21.94430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.22.44787kr.33,671.81
Manufacturers Standard Package
Unit Price without VAT:kr.22.44787
Unit Price with VAT:kr.28.05984