RNC55J8840BPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.08050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.21809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.44787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.94430
Datasheet
884 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J8840BPRE6

DigiKey Part Number
RNC55J8840BPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J8840BPRE6
Description
RES 884 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
884 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J8840BPRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J8840BPR36Vishay Dale0RNC55J8840BPR36-NDkr.21.08050Parametric Equivalent
RNC55J8840BPRE5Vishay Dale0541-RNC55J8840BPRE5TR-NDkr.23.21809Parametric Equivalent
RNC55J8840BPRE7Vishay Dale0541-RNC55J8840BPRE7TR-NDkr.22.44787Parametric Equivalent
RNC55J8840BPRE8Vishay Dale0541-RNC55J8840BPRE8TR-NDkr.21.94430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.21809kr.23,218.09
Manufacturers Standard Package
Unit Price without VAT:kr.23.21809
Unit Price with VAT:kr.29.02261