
RNC55J8062BSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55J8062BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J8062BSB14 |
Description | RES 80.6K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J8062BSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.12000 | kr.77.12 |
| 10 | kr.53.63200 | kr.536.32 |
| 25 | kr.47.27040 | kr.1,181.76 |
| 50 | kr.43.28960 | kr.2,164.48 |
| 100 | kr.39.90850 | kr.3,990.85 |
| 300 | kr.35.55990 | kr.10,667.97 |
| 500 | kr.33.89068 | kr.16,945.34 |
| 1.000 | kr.31.92461 | kr.31,924.61 |
| Unit Price without VAT: | kr.77.12000 |
|---|---|
| Unit Price with VAT: | kr.96.40000 |

