RNC55J7500FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.60270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.07567
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.37594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.54806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.12289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.84502
Datasheet
750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J7500FSBSL

DigiKey Part Number
RNC55J7500FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J7500FSBSL
Description
RES 750 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J7500FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J7500DPBSLVishay Dale0RNC55J7500DPBSL-NDkr.46.32130Upgrade
RNC55J7500FSB1465Vishay Dale0541-RNC55J7500FSB1465-NDkr.29.60270Parametric Equivalent
RNC55J7500FSR3865Vishay Dale0541-RNC55J7500FSR3865TR-NDkr.10.07567Parametric Equivalent
RNC55J7500FSRE565Vishay Dale0541-RNC55J7500FSRE565TR-NDkr.12.37594Parametric Equivalent
RNC55J7500FSRE665Vishay Dale0541-RNC55J7500FSRE665TR-NDkr.11.54806Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types