RNC55J6982FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.07567
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.37594
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.54806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.12289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.84502
Datasheet
69.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J6982FSBSL

DigiKey Part Number
RNC55J6982FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J6982FSBSL
Description
RES 69.8K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J6982FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J6982DRBSLVishay Dale0RNC55J6982DRBSL-NDkr.46.32130Upgrade
RNC55J6982FSR3665Vishay Dale0541-RNC55J6982FSR3665TR-NDkr.10.07567Parametric Equivalent
RNC55J6982FSRE565Vishay Dale0541-RNC55J6982FSRE565TR-NDkr.12.37594Parametric Equivalent
RNC55J6982FSRE665Vishay Dale0541-RNC55J6982FSRE665TR-NDkr.11.54806Parametric Equivalent
RNC55J6982FSRE765Vishay Dale0541-RNC55J6982FSRE765TR-NDkr.11.12289Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types