RNC55J6811FSRE7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.62130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.26380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.26380
Datasheet
6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J6811FSRE7

DigiKey Part Number
541-RNC55J6811FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J6811FSRE7
Description
RES 6.81K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J6811FSRE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55J6811FSB14Vishay Dale0RNR55J6811FSB14-NDkr.28.62130Parametric Equivalent
RNR55J6811FSBSLVishay Dale0RNR55J6811FSBSL-NDkr.31.26380Parametric Equivalent
RNR55J6811FSRSLVishay Dale0RNR55J6811FSRSL-NDkr.31.26380Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes