Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J6042BPRE865 | |
|---|---|
DigiKey Part Number | 541-RNC55J6042BPRE865TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J6042BPRE865 |
Description | RES 60.4K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6042BPRE865 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J6042BPBSL | Vishay Dale | 0 | RNC55J6042BPBSL-ND | kr.53.37840 | Parametric Equivalent |
| RNC55J6042BPBSL65 | Vishay Dale | 0 | 541-RNC55J6042BPBSL65-ND | kr.58.61080 | Parametric Equivalent |
| RNC55J6042BPR36 | Vishay Dale | 0 | RNC55J6042BPR36-ND | kr.10.60375 | Parametric Equivalent |
| RNC55J6042BPR3665 | Vishay Dale | 0 | 541-RNC55J6042BPR3665TR-ND | kr.14.58200 | Parametric Equivalent |
| RNC55J6042BPRE5 | Vishay Dale | 0 | 541-RNC55J6042BPRE5TR-ND | kr.13.00448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.60122 | kr.31,202.44 |
| Unit Price without VAT: | kr.15.60122 |
|---|---|
| Unit Price with VAT: | kr.19.50153 |


