
RNC55J6041FSB14 | |
|---|---|
DigiKey Part Number | RNC55J6041FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J6041FSB14 |
Description | RES 6.04K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6041FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J6041FSB14 | Vishay Dale | 0 | RNR55J6041FSB14-ND | kr.28.62130 | Parametric Equivalent |
| RNR55J6041FSBSL | Vishay Dale | 0 | RNR55J6041FSBSL-ND | kr.31.26380 | Parametric Equivalent |
| RNR55J6041FSRSL | Vishay Dale | 0 | RNR55J6041FSRSL-ND | kr.31.26380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.19.14000 | kr.191.40 |
| 25 | kr.16.51680 | kr.412.92 |
| 50 | kr.14.87120 | kr.743.56 |
| 100 | kr.13.47250 | kr.1,347.25 |
| 300 | kr.11.67217 | kr.3,501.65 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |

