Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J5621FRRSL | |
|---|---|
DigiKey Part Number | RNC55J5621FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J5621FRRSL |
Description | RES 5.62K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J5621FRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J5621FMRE6 | Vishay Dale | 0 | RNC55J5621FMRE6-ND | kr.7.06029 | Direct |
| RNC55J5621FSR36 | Vishay Dale | 0 | RNC55J5621FSR36-ND | kr.0.00000 | Direct |
| RNC55J5621BSR36 | Vishay Dale | 0 | RNC55J5621BSR36-ND | kr.0.00000 | Upgrade |
| RNC55J5621DSRSL | Vishay Dale | 0 | RNC55J5621DSRSL-ND | kr.0.00000 | Upgrade |
| RNC55J5621FRB14 | Vishay Dale | 0 | RNC55J5621FRB14-ND | kr.24.55610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.74590 | kr.2,674.59 |
| Unit Price without VAT: | kr.26.74590 |
|---|---|
| Unit Price with VAT: | kr.33.43238 |


