Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J5232FSR36 | |
|---|---|
DigiKey Part Number | RNC55J5232FSR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J5232FSR36 |
Description | RES 52.3K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J5232FSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J5232BRB14 | Vishay Dale | 0 | RNC55J5232BRB14-ND | kr.48.83960 | Upgrade |
| RNC55J5232DRR36 | Vishay Dale | 0 | RNC55J5232DRR36-ND | kr.10.00002 | Upgrade |
| RNC55J5232FSR3665 | Vishay Dale | 0 | 541-RNC55J5232FSR3665TR-ND | kr.10.07567 | Parametric Equivalent |
| RNC55J5232FSRE565 | Vishay Dale | 0 | 541-RNC55J5232FSRE565TR-ND | kr.12.37594 | Parametric Equivalent |
| RNC55J5232FSRE665 | Vishay Dale | 0 | 541-RNC55J5232FSRE665TR-ND | kr.11.54806 | Parametric Equivalent |


