RNC55J5112BPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.83960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.69675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.40671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet
51.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J5112BPRE5

DigiKey Part Number
541-RNC55J5112BPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J5112BPRE5
Description
RES 51.1K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J5112BPRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J5112BPB14Vishay Dale0RNC55J5112BPB14-NDkr.48.83960Parametric Equivalent
RNC55J5112BPBSLVishay Dale0RNC55J5112BPBSL-NDkr.53.37840Parametric Equivalent
RNC55J5112BPRE6Vishay Dale0RNC55J5112BPRE6-NDkr.12.14053Parametric Equivalent
RNC55J5112BPRE7Vishay Dale0541-RNC55J5112BPRE7TR-NDkr.11.69675Parametric Equivalent
RNC55J5112BPRE8Vishay Dale0541-RNC55J5112BPRE8TR-NDkr.11.40671Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.00448kr.6,502.24
Manufacturers Standard Package
Unit Price without VAT:kr.13.00448
Unit Price with VAT:kr.16.25560