49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J4992FSB14

DigiKey Part Number
RNC55J4992FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55J4992FSB14
Description
RES 49.9K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J4992FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J4992FMBSLVishay Dale0RNC55J4992FMBSL-NDkr.26.74590Direct
RNC55J4992FPB14Vishay Dale0RNC55J4992FPB14-NDkr.24.55610Direct
RNC55J4992FRB14Vishay Dale0RNC55J4992FRB14-NDkr.24.55610Direct
RNC55J4992BMB14Vishay Dale0RNC55J4992BMB14-NDkr.48.83960Upgrade
RNC55J4992BRB14Vishay Dale0RNC55J4992BRB14-NDkr.48.83960Upgrade
In-Stock: 123
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.04000kr.73.04
10kr.49.74400kr.497.44
25kr.43.42640kr.1,085.66
50kr.39.47040kr.1,973.52
100kr.36.10820kr.3,610.82
Manufacturers Standard Package
Unit Price without VAT:kr.73.04000
Unit Price with VAT:kr.91.30000