Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J4991BRRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55J4991BRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J4991BRRE6 |
Description | RES 4.99K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4991BRRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4991BRB14 | Vishay Dale | 0 | RNC55J4991BRB14-ND | kr.48.83960 | Parametric Equivalent |
| RNC55J4991BRBSL | Vishay Dale | 0 | RNC55J4991BRBSL-ND | kr.53.37840 | Parametric Equivalent |
| RNC55J4991BRR36 | Vishay Dale | 0 | 541-RNC55J4991BRR36TR-ND | kr.10.60375 | Parametric Equivalent |
| RNC55J4991BRRE5 | Vishay Dale | 0 | 541-RNC55J4991BRRE5TR-ND | kr.13.00448 | Parametric Equivalent |
| RNC55J4991BRRSL | Vishay Dale | 0 | RNC55J4991BRRSL-ND | kr.53.37840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.14053 | kr.12,140.53 |
| Unit Price without VAT: | kr.12.14053 |
|---|---|
| Unit Price with VAT: | kr.15.17566 |


