RNC55J4022BSRE5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.47340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.44542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.82543
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.99349
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.44976
Datasheet
40.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J4022BSRE5

DigiKey Part Number
541-RNC55J4022BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J4022BSRE5
Description
RES 40.2K OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J4022BSRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J4022BSB1465Vishay Dale0541-RNC55J4022BSB1465-NDkr.77.47340Parametric Equivalent
RNC55J4022BSRE565Vishay Dale0541-RNC55J4022BSRE565TR-NDkr.25.44542Parametric Equivalent
RNC55J4022BSRE665Vishay Dale0541-RNC55J4022BSRE665TR-NDkr.23.82543Parametric Equivalent
RNC55J4022BSRE765Vishay Dale0541-RNC55J4022BSRE765TR-NDkr.22.99349Parametric Equivalent
RNC55J4022BSRE865Vishay Dale0541-RNC55J4022BSRE865TR-NDkr.22.44976Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes