RNC55J3831FMRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.09497
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.06029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.78156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet
3.83 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3831FMRE5

DigiKey Part Number
541-RNC55J3831FMRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J3831FMRE5
Description
RES 3.83K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3831FMRE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J3831FMBSLVishay Dale0RNC55J3831FMBSL-NDkr.26.74590Parametric Equivalent
RNC55J3831FMR36Vishay Dale0RNC55J3831FMR36-NDkr.6.09497Parametric Equivalent
RNC55J3831FMRE6Vishay Dale0RNC55J3831FMRE6-NDkr.7.06029Parametric Equivalent
RNC55J3831FMRE7Vishay Dale0541-RNC55J3831FMRE7TR-NDkr.6.78156Parametric Equivalent
RNC55J3831FMRE8Vishay Dale0541-RNC55J3831FMRE8TR-NDkr.6.59937Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.60292kr.3,801.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.60292
Unit Price with VAT:kr.9.50365