RNC55J3611BSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.78780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.58042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.57071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.05227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.71336
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet
3.61 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3611BSRSL

DigiKey Part Number
RNC55J3611BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J3611BSRSL
Description
RES 3.61K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
3.61 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3611BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55J3611BSB14Vishay Dale0RNR55J3611BSB14-NDkr.57.78780Parametric Equivalent
RNR55J3611BSBSLVishay Dale0RNR55J3611BSBSL-NDkr.62.89150Parametric Equivalent
RNR55J3611BSRE5Vishay Dale0541-RNR55J3611BSRE5TR-NDkr.15.58042Parametric Equivalent
RNR55J3611BSRE6Vishay Dale0RNR55J3611BSRE6-NDkr.14.57071Parametric Equivalent
RNR55J3611BSRE7Vishay Dale0541-RNR55J3611BSRE7TR-NDkr.14.05227Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types