Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3572DRBSL | |
|---|---|
DigiKey Part Number | RNC55J3572DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J3572DRBSL |
Description | RES 35.7K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3572DRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3572DSB14 | Vishay Dale | 0 | RNC55J3572DSB14-ND | kr.0.00000 | Direct |
| RNC55J3572BMB14 | Vishay Dale | 0 | RNC55J3572BMB14-ND | kr.48.83960 | Upgrade |
| RNC55J3572BSB14 | Vishay Dale | 0 | RNC55J3572BSB14-ND | kr.0.00000 | Upgrade |
| RNC55J3572DRR36 | Vishay Dale | 0 | RNC55J3572DRR36-ND | kr.10.00002 | Parametric Equivalent |
| RNC55J3572DRRE6 | Vishay Dale | 0 | RNC55J3572DRRE6-ND | kr.11.46329 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.32130 | kr.4,632.13 |
| Unit Price without VAT: | kr.46.32130 |
|---|---|
| Unit Price with VAT: | kr.57.90163 |


