Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3571FSB1465 | |
|---|---|
DigiKey Part Number | 541-RNC55J3571FSB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J3571FSB1465 |
Description | RES 3.57K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3571FSB1465 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3571FSB14 | Vishay Dale | 0 | RNC55J3571FSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J3571FSBSL | Vishay Dale | 0 | RNC55J3571FSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J3571FSBSL65 | Vishay Dale | 0 | 541-RNC55J3571FSBSL65TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J3571FSRE5 | Vishay Dale | 0 | 541-RNC55J3571FSRE5TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J3571FSRE565 | Vishay Dale | 0 | 541-RNC55J3571FSRE565TR-ND | kr.12.37594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.60270 | kr.2,960.27 |
| Unit Price without VAT: | kr.29.60270 |
|---|---|
| Unit Price with VAT: | kr.37.00338 |


