Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3483FRBSL | |
|---|---|
DigiKey Part Number | RNC55J3483FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J3483FRBSL |
Description | RES 348K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3483FRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3483FSB14 | Vishay Dale | 0 | RNC55J3483FSB14-ND | kr.0.00000 | Direct |
| RNC55J3483BSB14 | Vishay Dale | 0 | RNC55J3483BSB14-ND | kr.0.00000 | Upgrade |
| RNC55J3483FRB14 | Vishay Dale | 0 | 541-RNC55J3483FRB14-ND | kr.40.67300 | Parametric Equivalent |
| RNC55J3483FRRE5 | Vishay Dale | 0 | 541-RNC55J3483FRRE5TR-ND | kr.13.71950 | Parametric Equivalent |
| RNC55J3483FRRSL | Vishay Dale | 0 | RNC55J3483FRRSL-ND | kr.44.44660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.44660 | kr.4,444.66 |
| Unit Price without VAT: | kr.44.44660 |
|---|---|
| Unit Price with VAT: | kr.55.55825 |


