RNC55J3323BPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.57475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.68946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.27510
Datasheet
332 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3323BPBSL

DigiKey Part Number
RNC55J3323BPBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J3323BPBSL
Description
RES 332K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3323BPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J3323BSB14Vishay Dale0RNC55J3323BSB14-NDkr.0.00000Direct
RNC55J3323BPR36Vishay Dale0RNC55J3323BPR36-NDkr.19.57475Parametric Equivalent
RNC55J3323BPRE6Vishay Dale0541-RNC55J3323BPRE6TR-NDkr.21.68946Parametric Equivalent
RNC55J3323BPRSLVishay Dale0RNC55J3323BPRSL-NDkr.84.27510Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.84.27510kr.8,427.51
Manufacturers Standard Package
Unit Price without VAT:kr.84.27510
Unit Price with VAT:kr.105.34388