Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3320BSRSL | |
|---|---|
DigiKey Part Number | RNC55J3320BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J3320BSRSL |
Description | RES 332 OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3320BSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3320BSB1465 | Vishay Dale | 0 | 541-RNC55J3320BSB1465-ND | kr.53.83930 | Parametric Equivalent |
| RNC55J3320BSRE565 | Vishay Dale | 0 | 541-RNC55J3320BSRE565TR-ND | kr.17.68302 | Parametric Equivalent |
| RNC55J3320BSRE665 | Vishay Dale | 0 | 541-RNC55J3320BSRE665TR-ND | kr.16.55723 | Parametric Equivalent |
| RNC55J3320BSRE765 | Vishay Dale | 0 | 541-RNC55J3320BSRE765TR-ND | kr.15.97908 | Parametric Equivalent |
| RNC55J3320BSRE865 | Vishay Dale | 0 | 541-RNC55J3320BSRE865TR-ND | kr.15.60122 | Parametric Equivalent |


