RNC55J3161BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet
3.16 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3161BRB14

DigiKey Part Number
RNC55J3161BRB14-ND
Manufacturer
Manufacturer Product Number
RNC55J3161BRB14
Description
RES 3.16K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3161BRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J3161BSB14Vishay Dale0RNC55J3161BSB14-NDkr.0.00000Direct
RNC55J3161BRBSLVishay Dale0RNC55J3161BRBSL-NDkr.53.37840Parametric Equivalent
RNC55J3161BRRSLVishay Dale0RNC55J3161BRRSL-NDkr.53.37840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.48.83960kr.4,883.96
Manufacturers Standard Package
Unit Price without VAT:kr.48.83960
Unit Price with VAT:kr.61.04950