RNC55J3011BPRE565 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.61080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.55723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.97908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.60122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.61080
Datasheet
3.01 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3011BPRE565

DigiKey Part Number
541-RNC55J3011BPRE565TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J3011BPRE565
Description
RES 3.01K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3011BPRE565 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J3011BPBSL65Vishay Dale0541-RNC55J3011BPBSL65TR-NDkr.58.61080Parametric Equivalent
RNC55J3011BPR3665Vishay Dale0541-RNC55J3011BPR3665TR-NDkr.14.58200Parametric Equivalent
RNC55J3011BPRE665Vishay Dale0541-RNC55J3011BPRE665TR-NDkr.16.55723Parametric Equivalent
RNC55J3011BPRE765Vishay Dale0541-RNC55J3011BPRE765TR-NDkr.15.97908Parametric Equivalent
RNC55J3011BPRE865Vishay Dale0541-RNC55J3011BPRE865TR-NDkr.15.60122Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.68302kr.8,841.51
Manufacturers Standard Package
Unit Price without VAT:kr.17.68302
Unit Price with VAT:kr.22.10378