RNC55J2711DPRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.00002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.28590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.46329
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.04077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.46.32130
Datasheet
2.71 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J2711DPRE8

DigiKey Part Number
541-RNC55J2711DPRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J2711DPRE8
Description
RES 2.71K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.71 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J2711DPRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J2711DPBSLVishay Dale0RNC55J2711DPBSL-NDkr.46.32130Parametric Equivalent
RNC55J2711DPR36Vishay Dale0RNC55J2711DPR36-NDkr.10.00002Parametric Equivalent
RNC55J2711DPRE5Vishay Dale0541-RNC55J2711DPRE5TR-NDkr.12.28590Parametric Equivalent
RNC55J2711DPRE6Vishay Dale0RNC55J2711DPRE6-NDkr.11.46329Parametric Equivalent
RNC55J2711DPRE7Vishay Dale0541-RNC55J2711DPRE7TR-NDkr.11.04077Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.76456kr.21,529.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.76456
Unit Price with VAT:kr.13.45570