RNC55K2430FSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.43.60020
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.69222
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.46628
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.18.04930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.17.69560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.22950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 58
Unit Price: kr.58.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.78940
Datasheet
243 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K2430FSB14

DigiKey Part Number
RNC55K2430FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55K2430FSB14
Description
RES 243 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
243 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K2430FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H2430BRB14Vishay Dale0RNC55H2430BRB14-NDkr.43.60020Upgrade
RNC55H2430FMB14Vishay Dale0RNC55H2430FMB14-NDkr.18.04930Upgrade
RNC55H2430FMBSLVishay Dale0RNC55H2430FMBSL-NDkr.21.22950Upgrade
RNC55H2430FMR36Vishay Dale0RNC55H2430FMR36-NDkr.4.69222Upgrade
RNC55H2430FMRE6Vishay Dale0RNC55H2430FMRE6-NDkr.5.46628Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types