Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J2250BRB14 | |
|---|---|
DigiKey Part Number | RNC55J2250BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J2250BRB14 |
Description | RES 225 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 225 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2250BRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2250BRRE5 | Vishay Dale | 0 | 541-RNC55J2250BRRE5TR-ND | kr.23.21809 | Parametric Equivalent |
| RNC55J2250BRRE6 | Vishay Dale | 0 | RNC55J2250BRRE6-ND | kr.23.21809 | Parametric Equivalent |
| RNC55J2250BRRE7 | Vishay Dale | 0 | 541-RNC55J2250BRRE7TR-ND | kr.22.44787 | Parametric Equivalent |
| RNC55J2250BRRE8 | Vishay Dale | 0 | 541-RNC55J2250BRRE8TR-ND | kr.21.94430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.21809 | kr.23,218.09 |
| Unit Price without VAT: | kr.23.21809 |
|---|---|
| Unit Price with VAT: | kr.29.02261 |


