RNC55J2051BRB1465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.61080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.68302
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.55723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.97908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.60122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.61080
Datasheet
2.05 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J2051BRB1465

DigiKey Part Number
541-RNC55J2051BRB1465-ND
Manufacturer
Manufacturer Product Number
RNC55J2051BRB1465
Description
RES 2.05K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J2051BRB1465 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J2051BRBSL65Vishay Dale0541-RNC55J2051BRBSL65-NDkr.58.61080Parametric Equivalent
RNC55J2051BRRE565Vishay Dale0541-RNC55J2051BRRE565TR-NDkr.17.68302Parametric Equivalent
RNC55J2051BRRE665Vishay Dale0541-RNC55J2051BRRE665TR-NDkr.16.55723Parametric Equivalent
RNC55J2051BRRE765Vishay Dale0541-RNC55J2051BRRE765TR-NDkr.15.97908Parametric Equivalent
RNC55J2051BRRE865Vishay Dale0541-RNC55J2051BRRE865TR-NDkr.15.60122Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.53.83930kr.5,383.93
Manufacturers Standard Package
Unit Price without VAT:kr.53.83930
Unit Price with VAT:kr.67.29913