
RNC55J2001FSB14 | |
|---|---|
DigiKey Part Number | RNC55J2001FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J2001FSB14 |
Description | RES 2K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2001FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2001FMBSL | Vishay Dale | 0 | RNC55J2001FMBSL-ND | kr.26.74590 | Direct |
| RNC55J2001FPB14 | Vishay Dale | 0 | RNC55J2001FPB14-ND | kr.24.55610 | Direct |
| RNC55J2001FRBSL | Vishay Dale | 0 | RNC55J2001FRBSL-ND | kr.26.74590 | Direct |
| RNC55J2001BPBSL | Vishay Dale | 0 | RNC55J2001BPBSL-ND | kr.53.37840 | Upgrade |
| RNC55J2001BRB14 | Vishay Dale | 0 | RNC55J2001BRB14-ND | kr.48.83960 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.27.27500 | kr.272.75 |
| 25 | kr.23.63280 | kr.590.82 |
| 50 | kr.21.35180 | kr.1,067.59 |
| 100 | kr.19.41240 | kr.1,941.24 |
| 300 | kr.16.91723 | kr.5,075.17 |
| 500 | kr.15.95918 | kr.7,979.59 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

