RNC55J2001FMRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.09497
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.60292
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.06029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.78156
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.74590
Datasheet
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J2001FMRE8

DigiKey Part Number
541-RNC55J2001FMRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J2001FMRE8
Description
RES 2K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J2001FMRE8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J2001FMBSLVishay Dale0RNC55J2001FMBSL-NDkr.26.74590Parametric Equivalent
RNC55J2001FMR36Vishay Dale0RNC55J2001FMR36-NDkr.6.09497Parametric Equivalent
RNC55J2001FMRE5Vishay Dale0541-RNC55J2001FMRE5TR-NDkr.7.60292Parametric Equivalent
RNC55J2001FMRE6Vishay Dale0RNC55J2001FMRE6-NDkr.7.06029Parametric Equivalent
RNC55J2001FMRE7Vishay Dale0541-RNC55J2001FMRE7TR-NDkr.6.78156Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.59937kr.13,198.74
Manufacturers Standard Package
Unit Price without VAT:kr.6.59937
Unit Price with VAT:kr.8.24921