RNC55J1784FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.01400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.49878
Datasheet
1.78 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1784FRB14

DigiKey Part Number
RNC55J1784FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55J1784FRB14
Description
RES 1.78M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.78 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1784FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1784FSB14Vishay Dale0RNC55J1784FSB14-NDkr.0.00000Direct
RNC55J1784BSB14Vishay Dale0RNC55J1784BSB14-NDkr.0.00000Upgrade
RNC55J1784FRR36Vishay Dale0541-RNC55J1784FRR36TR-NDkr.45.01400Parametric Equivalent
RNC55J1784FRRE5Vishay Dale0541-RNC55J1784FRRE5TR-NDkr.49.49878Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.98.83050kr.9,883.05
Manufacturers Standard Package
Unit Price without VAT:kr.98.83050
Unit Price with VAT:kr.123.53813