Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1721DPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55J1721DPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J1721DPRE5 |
Description | RES 1.72K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.72 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1721DPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1721DPBSL | Vishay Dale | 0 | RNC55J1721DPBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNC55J1721DPR36 | Vishay Dale | 0 | RNC55J1721DPR36-ND | kr.10.00002 | Parametric Equivalent |
| RNC55J1721DPRE6 | Vishay Dale | 0 | RNC55J1721DPRE6-ND | kr.11.46329 | Parametric Equivalent |
| RNC55J1721DPRE7 | Vishay Dale | 0 | 541-RNC55J1721DPRE7TR-ND | kr.11.04077 | Parametric Equivalent |
| RNC55J1721DPRE8 | Vishay Dale | 0 | 541-RNC55J1721DPRE8TR-ND | kr.10.76456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.28590 | kr.6,142.95 |
| Unit Price without VAT: | kr.12.28590 |
|---|---|
| Unit Price with VAT: | kr.15.35738 |


