Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1472DRRSL | |
|---|---|
DigiKey Part Number | RNC55J1472DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J1472DRRSL |
Description | RES 14.7K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1472DRRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1472DSRSL | Vishay Dale | 0 | RNC55J1472DSRSL-ND | kr.0.00000 | Direct |
| RNC55J1472BSR36 | Vishay Dale | 0 | RNC55J1472BSR36-ND | kr.0.00000 | Upgrade |
| RNC55J1472DRBSL | Vishay Dale | 0 | RNC55J1472DRBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNC55J1472DRR36 | Vishay Dale | 0 | RNC55J1472DRR36-ND | kr.10.00002 | Parametric Equivalent |
| RNC55J1472DRRE5 | Vishay Dale | 0 | 541-RNC55J1472DRRE5TR-ND | kr.12.28590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.32130 | kr.4,632.13 |
| Unit Price without VAT: | kr.46.32130 |
|---|---|
| Unit Price with VAT: | kr.57.90163 |


