RNC55J1422BSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.83930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.68302
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.55723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.97908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.60122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.78780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.89150
Datasheet
14.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1422BSRSL

DigiKey Part Number
RNC55J1422BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1422BSRSL
Description
RES 14.2K OHM 1/8W .1% AXIAL
Customer Reference
Detailed Description
14.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1422BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1422BSB1465Vishay Dale0541-RNC55J1422BSB1465-NDkr.53.83930Parametric Equivalent
RNC55J1422BSRE565Vishay Dale0541-RNC55J1422BSRE565TR-NDkr.17.68302Parametric Equivalent
RNC55J1422BSRE665Vishay Dale0541-RNC55J1422BSRE665TR-NDkr.16.55723Parametric Equivalent
RNC55J1422BSRE765Vishay Dale0541-RNC55J1422BSRE765TR-NDkr.15.97908Parametric Equivalent
RNC55J1422BSRE865Vishay Dale0541-RNC55J1422BSRE865TR-NDkr.15.60122Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types