RNC55J1351DSB1465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.26516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.12002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.04549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.99677
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1.35 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1351DSB1465

DigiKey Part Number
541-RNC55J1351DSB1465-ND
Manufacturer
Manufacturer Product Number
RNC55J1351DSB1465
Description
RES 1.35K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.35 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1351DSB1465 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1351DSBSL65Vishay Dale0541-RNC55J1351DSBSL65-NDkr.0.00000Parametric Equivalent
RNC55J1351DSRE565Vishay Dale0541-RNC55J1351DSRE565TR-NDkr.2.26516Parametric Equivalent
RNC55J1351DSRE665Vishay Dale0541-RNC55J1351DSRE665TR-NDkr.2.12002Parametric Equivalent
RNC55J1351DSRE765Vishay Dale0541-RNC55J1351DSRE765TR-NDkr.2.04549Parametric Equivalent
RNC55J1351DSRE865Vishay Dale0541-RNC55J1351DSRE865TR-NDkr.1.99677Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.47.44220kr.4,744.22
Manufacturers Standard Package
Unit Price without VAT:kr.47.44220
Unit Price with VAT:kr.59.30275