RNC55J1302BPRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.60375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.00448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.14053
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.40671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.37840
Datasheet
13 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1302BPRE7

DigiKey Part Number
541-RNC55J1302BPRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1302BPRE7
Description
RES 13K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1302BPRE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1302BPBSLVishay Dale0RNC55J1302BPBSL-NDkr.53.37840Parametric Equivalent
RNC55J1302BPR36Vishay Dale0RNC55J1302BPR36-NDkr.10.60375Parametric Equivalent
RNC55J1302BPRE5Vishay Dale0541-RNC55J1302BPRE5TR-NDkr.13.00448Parametric Equivalent
RNC55J1302BPRE6Vishay Dale0RNC55J1302BPRE6-NDkr.12.14053Parametric Equivalent
RNC55J1302BPRE8Vishay Dale0541-RNC55J1302BPRE8TR-NDkr.11.40671Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.69675kr.17,545.12
Manufacturers Standard Package
Unit Price without VAT:kr.11.69675
Unit Price with VAT:kr.14.62094