Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1210BPRE8 | |
|---|---|
DigiKey Part Number | 541-RNC55J1210BPRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J1210BPRE8 |
Description | RES 121 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1210BPRE8 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1210BPB14 | Vishay Dale | 0 | RNC55J1210BPB14-ND | kr.48.83960 | Parametric Equivalent |
| RNC55J1210BPBSL | Vishay Dale | 0 | RNC55J1210BPBSL-ND | kr.53.37840 | Parametric Equivalent |
| RNC55J1210BPRE5 | Vishay Dale | 0 | 541-RNC55J1210BPRE5TR-ND | kr.13.00448 | Parametric Equivalent |
| RNC55J1210BPRE6 | Vishay Dale | 0 | RNC55J1210BPRE6-ND | kr.12.14053 | Parametric Equivalent |
| RNC55J1210BPRE7 | Vishay Dale | 0 | 541-RNC55J1210BPRE7TR-ND | kr.11.69675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.40671 | kr.22,813.42 |
| Unit Price without VAT: | kr.11.40671 |
|---|---|
| Unit Price with VAT: | kr.14.25839 |


