Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1002BSM22 | |
|---|---|
DigiKey Part Number | 541-RNC55J1002BSM22-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1002BSM22 |
Description | RES 10K OHM 0.1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1002BSM22 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1002BSB14 | Vishay Dale | 190 | RNC55J1002BSB14-ND | kr.68.92000 | Parametric Equivalent |
| RNC55J1002BSB1465 | Vishay Dale | 0 | 541-RNC55J1002BSB1465-ND | kr.105.56730 | Parametric Equivalent |
| RNC55J1002BSR3665 | Vishay Dale | 0 | 541-RNC55J1002BSR3665TR-ND | kr.14.58200 | Parametric Equivalent |
| RNC55J1002BSRC965 | Vishay Dale | 0 | 541-RNC55J1002BSRC965TR-ND | kr.14.58200 | Parametric Equivalent |
| RNC55J1002BSRE5 | Vishay Dale | 338 | 541-RNC55J1002BSRE5CT-ND | kr.48.37000 | Parametric Equivalent |



