Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H9762FSBSL | |
|---|---|
DigiKey Part Number | RNC55H9762FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H9762FSBSL |
Description | RES 97.6K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H9762FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H9762FPB14 | Vishay Dale | 0 | RNC55H9762FPB14-ND | kr.18.04930 | Direct |
| RNC55J9762FMB14 | Vishay Dale | 0 | RNC55J9762FMB14-ND | kr.24.55610 | Upgrade |
| RNC55H9762FSB14 | Vishay Dale | 500 | RNC55H9762FSB14-ND | kr.22.82000 | Parametric Equivalent |
| RNC55H9762FSR3665 | Vishay Dale | 0 | 541-RNC55H9762FSR3665TR-ND | kr.8.70937 | Parametric Equivalent |
| RNC55H9762FSR3865 | Vishay Dale | 0 | 541-RNC55H9762FSR3865TR-ND | kr.8.70937 | Parametric Equivalent |



